



CM-100806GNBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100806GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100806GNBSTK |
Description | 10Ft Cat6 Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Booted | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.58000 | $128.58 |
10 | $115.71800 | $1,157.18 |
25 | $109.28960 | $2,732.24 |
99 | $102.86081 | $10,183.22 |