
CM-100529GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100529GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100529GYBSTK |
Description | 50Ft Cat.5e Crossover Cable Gray |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.91000 | $182.91 |
| 10 | $164.58700 | $1,645.87 |
| 25 | $155.50400 | $3,887.60 |
| 99 | $146.34273 | $14,487.93 |

