



CM-100387BLBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100387BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100387BLBSTK |
Description | 2Ft Cat.8 U/FTP Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.21000 | $60.21 |
10 | $54.17400 | $541.74 |
25 | $51.19520 | $1,279.88 |
99 | $48.13758 | $4,765.62 |