



CM-100290BLBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100290BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100290BLBSTK |
Description | 1Ft Cat6A UTP Super-Slim Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.91000 | $27.91 |
10 | $25.08800 | $250.88 |
25 | $23.75520 | $593.88 |
99 | $22.34404 | $2,212.06 |