



CM-100110RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100110RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100110RDBSTK |
Description | 20Ft Cat6 UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Non Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.00000 | $96.00 |
| 10 | $86.36500 | $863.65 |
| 25 | $81.58880 | $2,039.72 |
| 99 | $76.81232 | $7,604.42 |

