



CM-100295BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100295BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100295BLBSTK |
Description | 5Ft Cat6A UTP Super-Slim Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.09000 | $40.09 |
| 10 | $36.09600 | $360.96 |
| 25 | $34.06040 | $851.51 |
| 99 | $32.10303 | $3,178.20 |

