



CM-100851GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100851GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100851GYBSTK |
Description | 1Ft Cat6A Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.41000 | $49.41 |
| 10 | $44.47400 | $444.74 |
| 25 | $41.96880 | $1,049.22 |
| 99 | $39.54152 | $3,914.61 |

