


CM-100353BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100353BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100353BLBSTK |
Description | 3Ft Cat.8 S/FTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.92000 | $152.92 |
| 10 | $137.65100 | $1,376.51 |
| 25 | $129.97800 | $3,249.45 |
| 99 | $122.30465 | $12,108.16 |

