



CM-100296PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100296PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100296PUBSTK |
Description | 6Ft Cat6A UTP Super-Slim Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.07000 | $43.07 |
| 10 | $38.75900 | $387.59 |
| 25 | $36.64440 | $916.11 |
| 99 | $34.45202 | $3,410.75 |

