



CM-100187BLBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100187BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100187BLBSTK |
Description | 6Ft Cat.6 28AWG Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.26000 | $38.26 |
10 | $34.41800 | $344.18 |
25 | $32.53600 | $813.40 |
99 | $30.57596 | $3,027.02 |