
DLA20-DCA-G-6 | |
|---|---|
DigiKey Part Number | CDPM1141-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-DCA-G-6 |
Description | AMMETER 0-19.99A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Green Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.370" (9.40mm) |
Series | Voltage - Supply 5 ~ 40VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Active | Mounting Type Panel Mount - Bezel |
Type Ammeter | Termination Style Screw Terminal |
Measuring Type Current | Operating Temperature -10°C ~ 50°C |
Measuring Range 0 ~ 19.99A | Base Product Number |
Display Type LED - Green Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $581.75000 | $581.75 |
| 10 | $487.34600 | $4,873.46 |
| 25 | $462.06800 | $11,551.70 |
| 50 | $446.34200 | $22,317.10 |
| 100 | $433.05440 | $43,305.44 |

