
DLA20-DCA-G-5 | |
|---|---|
DigiKey Part Number | CDPM1139-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-DCA-G-5 |
Description | AMMETER 0-1.999A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Green Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.370" (9.40mm) |
Series | Voltage - Supply 5 ~ 40VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Active | Mounting Type Panel Mount - Bezel |
Type Ammeter | Termination Style Screw Terminal |
Measuring Type Current | Operating Temperature -10°C ~ 50°C |
Measuring Range 0 ~ 1.999A | Base Product Number |
Display Type LED - Green Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $568.52000 | $568.52 |
| 10 | $475.81100 | $4,758.11 |
| 25 | $450.98880 | $11,274.72 |
| 50 | $435.54380 | $21,777.19 |
| 100 | $422.49220 | $42,249.22 |

