
DLA-200B | |
---|---|
DigiKey Part Number | CDPM1150-ND |
Manufacturer | |
Manufacturer Product Number | DLA-200B |
Description | VOLTMETER 200MVDC LED PANEL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Blue Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $573.29000 | $573.29 |
10 | $498.55500 | $4,985.55 |
25 | $471.08800 | $11,777.20 |
50 | $451.16980 | $22,558.49 |
100 | $431.98650 | $43,198.65 |