



ZMSH03130P00SSC | |
|---|---|
DigiKey Part Number | CKN9159-ND |
Manufacturer | |
Manufacturer Product Number | ZMSH03130P00SSC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZMSH03130P00SSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 130gf | |
Release Force | 13gf | |
Operating Position | 0.415" (10.55mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.19000 | $29.19 |
| 10 | $24.13000 | $241.30 |
| 25 | $22.38240 | $559.56 |
| 50 | $21.14560 | $1,057.28 |
| 100 | $19.97660 | $1,997.66 |
| 350 | $18.02529 | $6,308.85 |
| 700 | $17.02790 | $11,919.53 |
| 1,050 | $16.46970 | $17,293.19 |
| 5,250 | $15.40195 | $80,860.24 |

