




ZMA00A080L04PC | |
---|---|
DigiKey Part Number | CKN10940-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A080L04PC |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A080L04PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | 5.000gf | |
Operating Position | 0.312" (7.9mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | - | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $7.21100 | $72.11 |
25 | $6.68760 | $167.19 |
50 | $6.31880 | $315.94 |
100 | $5.96980 | $596.98 |
300 | $5.45563 | $1,636.69 |
600 | $5.15392 | $3,092.35 |
1,200 | $4.86888 | $5,842.66 |
5,100 | $4.35266 | $22,198.57 |