

KT11P3SA1M34LFS | |
|---|---|
DigiKey Part Number | CKN1850TR-ND - Tape & Reel (TR) CKN1850CT-ND - Cut Tape (CT) CKN1850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P3SA1M34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 4.38mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $20.32848 | $16,262.78 |
| 1,600 | $19.38979 | $31,023.66 |
| 2,400 | $18.89235 | $45,341.64 |
| 4,000 | $18.31709 | $73,268.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $28.87400 | $288.74 |
| 25 | $26.75600 | $668.90 |
| 100 | $23.84730 | $2,384.73 |
| 250 | $22.16548 | $5,541.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $20.10200 | $201.02 |
| 25 | $18.27480 | $456.87 |
| 100 | $15.83790 | $1,583.79 |
| 250 | $14.35868 | $3,589.67 |

