
823-22-030-10-000101 | |
|---|---|
DigiKey Part Number | ED8175-30-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-030-10-000101 |
Description | CONN SPRING PISTON 30POS PCB |
Customer Reference | |
Detailed Description | 30 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.72000 | $136.72 |
| 10 | $116.20300 | $1,162.03 |
| 25 | $108.92160 | $2,723.04 |
| 50 | $103.72240 | $5,186.12 |
| 100 | $98.77310 | $9,877.31 |
| 250 | $94.20492 | $23,551.23 |

