100 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1218FK-070R1L

DigiKey Part Number
13-RL1218FK-070R1LTR-ND - Tape & Reel (TR)
13-RL1218FK-070R1LCT-ND - Cut Tape (CT)
13-RL1218FK-070R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1218FK-070R1L
Description
RES 0.1 OHM 1% 1W 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1218FK-070R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.181" W (3.05mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,822
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.86600$18.66
25$1.62800$40.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.42561$5,702.44
8,000$1.42389$11,391.12
12,000$1.41702$17,004.24
Manufacturers Standard Package