

PTS641SP25SMTR2 LFS | |
|---|---|
DigiKey Part Number | 108-PTS641SP25SMTR2LFSTR-ND - Tape & Reel (TR) 108-PTS641SP25SMTR2LFSCT-ND - Cut Tape (CT) 108-PTS641SP25SMTR2LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS641SP25SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS641SP25SMTR2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 320gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.68800 | $26.88 |
| 25 | $2.50920 | $62.73 |
| 100 | $2.24450 | $224.45 |
| 250 | $2.07972 | $519.93 |
| 500 | $1.96264 | $981.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.79377 | $2,690.66 |
| 3,000 | $1.69864 | $5,095.92 |
| 4,500 | $1.64730 | $7,412.85 |
| 7,500 | $1.58707 | $11,903.02 |
| 10,500 | $1.55009 | $16,275.94 |
| 15,000 | $1.51317 | $22,697.55 |

