


KMR231NG LFS | |
|---|---|
DigiKey Part Number | CKN10246TR-ND - Tape & Reel (TR) CKN10246CT-ND - Cut Tape (CT) CKN10246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR231NG LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR231NG LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.32200 | $63.22 |
| 25 | $5.88320 | $147.08 |
| 100 | $5.24700 | $524.70 |
| 250 | $4.86056 | $1,215.14 |
| 500 | $4.59154 | $2,295.77 |
| 1,000 | $4.34449 | $4,344.49 |
| 2,500 | $4.05317 | $10,132.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $3.77333 | $26,413.31 |
| 14,000 | $3.61188 | $50,566.32 |
| 21,000 | $3.52682 | $74,063.22 |











