


KMR211NG LFS | |
|---|---|
DigiKey Part Number | CKN10243TR-ND - Tape & Reel (TR) CKN10243CT-ND - Cut Tape (CT) CKN10243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR211NG LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR211NG LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 120gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $2.57858 | $18,050.06 |
| 14,000 | $2.46347 | $34,488.58 |
| 21,000 | $2.40263 | $50,455.23 |
| 35,000 | $2.33244 | $81,635.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.33300 | $43.33 |
| 25 | $4.03840 | $100.96 |
| 100 | $3.60760 | $360.76 |
| 250 | $3.34120 | $835.30 |
| 500 | $3.15458 | $1,577.29 |
| 1,000 | $2.98194 | $2,981.94 |
| 2,500 | $2.77696 | $6,942.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.29200 | $42.92 |
| 25 | $3.99880 | $99.97 |
| 100 | $3.57140 | $357.14 |
| 250 | $3.30832 | $827.08 |
| 500 | $3.12334 | $1,561.67 |
| 1,000 | $2.95242 | $2,952.42 |
| 2,500 | $2.74947 | $6,873.68 |











