

KSJ0V231 60SH LFTR | |
|---|---|
DigiKey Part Number | 108-KSJ0V23160SHLFTR-ND |
Manufacturer | |
Manufacturer Product Number | KSJ0V231 60SH LFTR |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSJ0V231 60SH LFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Spherical | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 5.37mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.77mm x 7.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $13.61500 | $136.15 |
| 25 | $12.63800 | $315.95 |
| 100 | $11.25520 | $1,125.52 |
| 250 | $10.43836 | $2,609.59 |
| 500 | $9.87846 | $4,939.23 |
| 1,000 | $9.37128 | $9,371.28 |
| 2,500 | $8.78106 | $21,952.65 |
| 5,000 | $8.39312 | $41,965.60 |

