

KMS223GP LFG | |
|---|---|
DigiKey Part Number | 108-KMS223GPLFGTR-ND - Tape & Reel (TR) 108-KMS223GPLFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KMS223GP LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KMS223GP LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP40 | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $8.32800 | $83.28 |
| 25 | $7.74120 | $193.53 |
| 100 | $6.89870 | $689.87 |
| 250 | $6.39172 | $1,597.93 |
| 500 | $6.04116 | $3,020.58 |
| 1,000 | $5.72093 | $5,720.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.27672 | $15,830.16 |
| 6,000 | $5.03559 | $30,213.54 |
| 9,000 | $4.90794 | $44,171.46 |
| 15,000 | $4.76043 | $71,406.45 |

