




V70212SS05QE | |
---|---|
DigiKey Part Number | CKN11194-ND |
Manufacturer | |
Manufacturer Product Number | V70212SS05QE |
Description | SWITCH SLIDE SPDT 10A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | V70212SS05QE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On (Line Voltage Selector) | |
Current Rating (Amps) | 10A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | 115V-230V Marking, Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyester, Glass Filled | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.41000 | $54.41 |
10 | $47.39200 | $473.92 |
50 | $42.94300 | $2,147.15 |
100 | $41.13610 | $4,113.61 |
250 | $38.84616 | $9,711.54 |
450 | $37.43676 | $16,846.54 |
950 | $35.71111 | $33,925.55 |
2,400 | $33.67135 | $80,811.24 |