TSWA3NC LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSWA3NC LFS
CK celebrating 90 years of innovation

TSWA3NC LFS

DigiKey Part Number
CKN10306-ND
Manufacturer
Manufacturer Product Number
TSWA3NC LFS
Description
SWITCH NAV SCROLL WHEEL 1MA 10V
Customer Reference
Detailed Description
Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Obsolete
Type
Navigation Switch, 1 - Axis
Actuator Type
Scroll Wheel
Switch Function
360° Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
10 V
Contact Material
-
Contact Finish
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
0°C ~ 40°C
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
220gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.