

TP11MS9CQE | |
|---|---|
DigiKey Part Number | TP11MS9CQE-ND |
Manufacturer | |
Manufacturer Product Number | TP11MS9CQE |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TP11MS9CQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.28000 | $83.28 |
| 10 | $71.92200 | $719.22 |
| 25 | $67.81440 | $1,695.36 |
| 50 | $64.86280 | $3,243.14 |
| 200 | $59.32265 | $11,864.53 |
| 400 | $56.72610 | $22,690.44 |
| 600 | $55.25807 | $33,154.84 |
| 1,000 | $53.46022 | $53,460.22 |

