

TP11LTWQE | |
|---|---|
DigiKey Part Number | CKN11936-ND |
Manufacturer | |
Manufacturer Product Number | TP11LTWQE |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | TP11LTWQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Wrap | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.55000 | $94.55 |
| 10 | $81.60700 | $816.07 |
| 25 | $76.95000 | $1,923.75 |
| 80 | $71.40575 | $5,712.46 |
| 160 | $68.28625 | $10,925.80 |
| 320 | $65.29825 | $20,895.44 |
| 560 | $62.97729 | $35,267.28 |
| 1,040 | $60.50155 | $62,921.61 |

