



TP11LT9ABE | |
|---|---|
DigiKey Part Number | CKN1715-ND |
Manufacturer | |
Manufacturer Product Number | TP11LT9ABE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TP11LT9ABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.12000 | $77.12 |
| 10 | $66.59400 | $665.94 |
| 25 | $62.79240 | $1,569.81 |
| 50 | $60.05980 | $3,002.99 |
| 200 | $54.93195 | $10,986.39 |
| 400 | $52.52860 | $21,011.44 |
| 600 | $51.16952 | $30,701.71 |
| 1,000 | $49.50486 | $49,504.86 |







