TMCGD6VT1410C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMCGD6VT1410C
TMCGD6VT1410C
TMCGD6VT1410C
CK celebrating 90 years of innovation

TMCGD6VT1410C

DigiKey Part Number
CKN11351-ND
Manufacturer
Manufacturer Product Number
TMCGD6VT1410C
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TMCGD6VT1410C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
10gf
Operating Position
0.745" (18.9mm)
Pretravel
0.140" (3.6mm)
Differential Travel
0.050" (1.3mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
-
Electrical Life
350,000 Cycles
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.17000$67.17
10$55.62400$556.24
25$51.59160$1,289.79
50$48.74160$2,437.08
100$46.04730$4,604.73
250$42.71056$10,677.64
500$40.34586$20,172.93
1,000$38.92707$38,927.07
Manufacturers Standard Package