




TMCGD6ST2740C | |
---|---|
DigiKey Part Number | CKN1438-ND |
Manufacturer | |
Manufacturer Product Number | TMCGD6ST2740C |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGD6ST2740C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 17gf | |
Release Force | 3.000gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.500" (12.7mm) | |
Differential Travel | 0.125" (3.2mm) | |
Overtravel | 0.201" (5.1mm) | |
Mechanical Life | - | |
Electrical Life | 350,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |