



TMCGD6ST1440C | |
|---|---|
DigiKey Part Number | CKN1439-ND |
Manufacturer | |
Manufacturer Product Number | TMCGD6ST1440C |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGD6ST1440C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 10gf | |
Operating Position | 0.745" (18.9mm) | |
Pretravel | 0.140" (3.6mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | - | |
Electrical Life | 350,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.11000 | $47.11 |
| 10 | $38.97800 | $389.78 |
| 25 | $36.15800 | $903.95 |
| 50 | $34.16040 | $1,708.02 |
| 100 | $32.27190 | $3,227.19 |
| 250 | $29.93384 | $7,483.46 |
| 500 | $28.27702 | $14,138.51 |
| 1,000 | $26.71058 | $26,710.58 |



