TMCGD6SP0040C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMCGD6SP0040C
TMCGD6SP0040C
TMCGD6SP0040C
CK celebrating 90 years of innovation

TMCGD6SP0040C

DigiKey Part Number
CKN1434-ND
Manufacturer
Manufacturer Product Number
TMCGD6SP0040C
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TMCGD6SP0040C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
75gf
Release Force
28gf
Operating Position
0.579" (14.7mm)
Pretravel
0.055" (1.4mm)
Differential Travel
0.013" (0.33mm)
Overtravel
0.035" (0.9mm)
Mechanical Life
-
Electrical Life
350,000 Cycles
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.