
TLSA040T3JLFS | |
|---|---|
DigiKey Part Number | 108-TLSA040T3JLFSTR-ND - Tape & Reel (TR) 108-TLSA040T3JLFSCT-ND - Cut Tape (CT) 108-TLSA040T3JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLSA040T3JLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSA040T3JLFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 8.40mm x 8.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 407gf |
Circuit SPST-NO | Ingress Protection IP54 - Dust Protected, Water Resistant |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 0.90mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.61300 | $76.13 |
| 25 | $7.08040 | $177.01 |
| 100 | $6.31080 | $631.08 |
| 250 | $5.84712 | $1,461.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $5.27391 | $4,746.52 |
| 1,800 | $5.00338 | $9,006.08 |
| 2,700 | $4.85814 | $13,116.98 |
| 4,500 | $4.68861 | $21,098.74 |
| 6,300 | $4.58492 | $28,885.00 |
| 9,000 | $4.48175 | $40,335.75 |










