T105SHCQE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $22.91696
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $23.33617
Datasheet
T105SHCQE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T105SHCQE
CK celebrating 90 years of innovation

T105SHCQE

DigiKey Part Number
CKN11316-ND
Manufacturer
Manufacturer Product Number
T105SHCQE
Description
SWITCH TOGGLE SPDT 2A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
T105SHCQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 4.95mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$103.79000$103.79
10$89.60700$896.07
25$84.49440$2,112.36
50$80.81260$4,040.63
200$73.90600$14,781.20
400$70.66880$28,267.52
600$68.83828$41,302.97
1,000$66.59671$66,596.71
Manufacturers Standard Package