

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | White | |
Illumination | Illumination Opening | |
For Use With/Related Products | SERU Series | |
Mounting Type | Snap Fit | |
Size | 17.30mm L x 17.10mm W x 6.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $4.15200 | $41.52 |
| 25 | $3.99240 | $99.81 |
| 50 | $3.87560 | $193.78 |
| 100 | $3.76220 | $376.22 |
| 250 | $3.61648 | $904.12 |
| 500 | $3.51026 | $1,755.13 |
| 1,000 | $3.40699 | $3,406.99 |
| 5,000 | $3.17886 | $15,894.30 |


