SK-13D26-G 6.5 K GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK-13D26-G 6.5 K GY
SK-13D26-G 6.5 K GY
SK-13D26-G 6.5 K GY
CK celebrating 90 years of innovation

SK-13D26-G 6.5 K GY

DigiKey Part Number
CKN10369-ND
Manufacturer
Manufacturer Product Number
SK-13D26-G 6.5 K GY
Description
SWITCH SLIDE SP3T 300MA 30V
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
6.50mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
200/250gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,334
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.17000$6.17
10$5.28500$52.85
25$4.92280$123.07
210$4.12933$867.16
420$3.89864$1,637.43
630$3.77170$2,376.17
1,050$3.62090$3,801.94
2,520$3.38626$8,533.38
5,040$3.22199$16,238.83
Manufacturers Standard Package