



SETL BK RD 7.62 AU EE | |
|---|---|
DigiKey Part Number | 401-1126-ND |
Manufacturer | |
Manufacturer Product Number | SETL BK RD 7.62 AU EE |
Description | SWITCH PUSH SPDT 0.01A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.54000 | $150.54 |
| 10 | $129.94100 | $1,299.41 |
| 25 | $122.51680 | $3,062.92 |
| 70 | $114.66171 | $8,026.32 |
| 140 | $109.64664 | $15,350.53 |
| 280 | $104.84204 | $29,355.77 |
| 560 | $100.23932 | $56,134.02 |

