Similar


SD10H0SBR | |
|---|---|
DigiKey Part Number | SD10H0SBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD10H0SBR |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.170" (4.33mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 1.058" (26.87mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD10H0SB | C&K | 17 | CKN6134-ND | $48.92000 | Parametric Equivalent |
| 219-10ESF | CTS Electrocomponents | 0 | 219-10ESF-ND | $7.08981 | Similar |
| 4-1825059-9 | TE Connectivity ALCOSWITCH Switches | 0 | 4-1825059-9-ND | $9.86012 | Similar |
| DM10 | APEM Inc. | 0 | DM10-ND | $11.05180 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $31.90345 | $31,903.45 |





