


SAMPLEBOXTACT | |
---|---|
DigiKey Part Number | 108-SAMPLEBOXTACT-ND |
Manufacturer | |
Manufacturer Product Number | SAMPLEBOXTACT |
Description | SWITCH KIT TACT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Switch Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | - | |
Quantity | - | |
Current - Switching | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Actuator Type | - | |
Circuit | - | |
Mounting Type | - | |
Termination Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.12000 | $207.12 |
10 | $179.91900 | $1,799.19 |