




S202091SS03Q | |
---|---|
DigiKey Part Number | CKN11104-ND |
Manufacturer | |
Manufacturer Product Number | S202091SS03Q |
Description | SWITCH SLIDE DPDT 6A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S202091SS03Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 6.35mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.57mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.94000 | $51.94 |
10 | $43.25900 | $432.59 |
25 | $40.07000 | $1,001.75 |
100 | $35.75240 | $3,575.24 |
250 | $33.28692 | $8,321.73 |
500 | $31.63458 | $15,817.29 |
1,000 | $30.16205 | $30,162.05 |
2,500 | $28.47785 | $71,194.62 |