Rotary Switch 6 Position DP6T 20mA (AC/DC) 25 V AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 6 Position DP6T 20mA (AC/DC) 25 V AC Through Hole

RTAP32S06W25NP

DigiKey Part Number
2266-RTAP32S06W25NP-ND
Manufacturer
Manufacturer Product Number
RTAP32S06W25NP
Description
SWITCH ROTARY 6POS 20MA 25V
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 20mA (AC/DC) 25 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
6
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
20mA (AC/DC)
Voltage Rating - AC
25 V
Voltage Rating - DC
25 V
Actuator Type
Round (6mm Dia), Slotted
Actuator Length
25.00mm
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
12.60mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$102.65100$1,026.51
30$100.92867$3,027.86