



RM100772BCB | |
|---|---|
DigiKey Part Number | CKN10691-ND |
Manufacturer | |
Manufacturer Product Number | RM100772BCB |
Description | SWITCH ROTARY 7POS 500MA 24V |
Customer Reference | |
Detailed Description | Rotary Switch 7 Position SP7T 500mA (DC) AC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RM100772BCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Number of Positions | 7 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP7T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flatted (4.2mm Dia), Slotted | |
Actuator Length | 7.70mm | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 7.37mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.98000 | $37.98 |
| 5 | $32.62200 | $163.11 |
| 10 | $30.55100 | $305.51 |
| 25 | $28.00920 | $700.23 |
| 50 | $26.22660 | $1,311.33 |
| 189 | $23.10460 | $4,366.77 |
| 378 | $21.61884 | $8,171.92 |
| 567 | $20.79125 | $11,788.64 |
| 1,134 | $19.44290 | $22,048.25 |



