




R10305RN02Q | |
---|---|
DigiKey Part Number | CKN9479-ND |
Manufacturer | |
Manufacturer Product Number | R10305RN02Q |
Description | SWITCH ROTARY 3POS 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R10305RN02Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.29mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.49000 | $48.49 |
5 | $41.60400 | $208.02 |
10 | $38.97000 | $389.70 |
25 | $35.72680 | $893.17 |
50 | $33.45160 | $1,672.58 |
100 | $31.31370 | $3,131.37 |
250 | $28.68456 | $7,171.14 |
500 | $26.83302 | $13,416.51 |
1,000 | $25.09089 | $25,090.89 |