PVA10AH12.2NV2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVA10AH12.2NV2
CK celebrating 90 years of innovation

PVA10AH4SNA V2

DigiKey Part Number
108-PVA10AH4SNAV2-ND
Manufacturer
Manufacturer Product Number
PVA10AH4SNA V2
Description
SWITCH PUSH DPST-NO 0.1A 32V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
32 V
Actuator Type
Square, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable