PTS820-J20M-SMTR-LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS820-J20M-SMTR-LFS
CK celebrating 90 years of innovation

PTS820J20MSMTR LFS

DigiKey Part Number
CKN10505TR-ND - Tape & Reel (TR)
CKN10505CT-ND - Cut Tape (CT)
CKN10505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS820J20MSMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.90mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,564
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.41000$7.41
10$6.30600$63.06
25$5.86440$146.61
100$5.23140$523.14
250$4.84568$1,211.42
500$4.57748$2,288.74
1,000$4.33127$4,331.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.04099$10,102.48
5,000$3.84790$19,239.50
7,500$3.74521$28,089.08
12,500$3.62618$45,327.25
17,500$3.55383$62,192.03
Manufacturers Standard Package