
823-22-052-10-000101 | |
|---|---|
DigiKey Part Number | ED8175-52-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-052-10-000101 |
Description | CONN SPRING PISTON 52POS PCB |
Customer Reference | |
Detailed Description | 52 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 52 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.67000 | $244.67 |
| 10 | $207.97100 | $2,079.71 |
| 25 | $194.94840 | $4,873.71 |
| 50 | $185.64640 | $9,282.32 |
| 100 | $178.06120 | $17,806.12 |

