
PTS636 SK50J SMTR LFS | |
---|---|
DigiKey Part Number | CKN12320-2-ND - Tape & Reel (TR) CKN12320-1-ND - Cut Tape (CT) CKN12320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636 SK50J SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636 SK50J SMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.08068 | $1,621.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.60900 | $16.09 |
25 | $1.50760 | $37.69 |
100 | $1.35240 | $135.24 |
250 | $1.25432 | $313.58 |
500 | $1.18386 | $591.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.76500 | $17.65 |
25 | $1.62560 | $40.64 |
100 | $1.43530 | $143.53 |
250 | $1.32032 | $330.08 |
500 | $1.23872 | $619.36 |