PNP-Series_Yellow_Stnd-Dom-Bez
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PNP-Series_Yellow_Stnd-Dom-Bez
PNP8S5D2Y03QE
PNP8S5D2Y03QE

PNP8S5D2Y03QE

DigiKey Part Number
CKN10772-ND
Manufacturer
Manufacturer Product Number
PNP8S5D2Y03QE
Description
SWITCH PUSHBUTTON SPST-NO 5A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PNP8S5D2Y03QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
32 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 12.30mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
In-Stock: 13
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$151.58000$151.58
10$130.78500$1,307.85
40$119.63850$4,785.54
80$114.41413$9,153.13
120$111.46025$13,375.23
280$105.52043$29,545.72
520$101.37317$52,714.05
Manufacturers Standard Package