Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
NanoT Series Tactile Switch
C&K Switches for Medical Applications

NANOT 100 AS

DigiKey Part Number
108-NANOT100ASTR-ND - Tape & Reel (TR)
108-NANOT100ASCT-ND - Cut Tape (CT)
108-NANOT100ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOT 100 AS
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NANOT 100 AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
2.10mm x 1.65mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.10mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.97600$29.76
25$2.77880$69.47
100$2.48540$248.54
250$2.30236$575.59
500$2.17294$1,086.47
1,000$2.05258$2,052.58
2,500$1.90847$4,771.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.75134$14,010.72
16,000$1.67117$26,738.72
24,000$1.62872$39,089.28
40,000$1.57966$63,186.40
Manufacturers Standard Package