

MMGGF5W0C | |
|---|---|
DigiKey Part Number | CKN11375-ND |
Manufacturer | |
Manufacturer Product Number | MMGGF5W0C |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MMGGF5W0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 115gf | |
Release Force | 20gf | |
Operating Position | 0.531" (13.5mm) | |
Pretravel | 0.090" (2.3mm) | |
Differential Travel | 0.026" (0.65mm) | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |

